Wurth Elektronik 3.81mm Pitch 6 Way Horizontal Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 191-7031
- Mfr. Part No.:
- 691366310006
- Brand:
- Wurth Elektronik
211 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.61
(exc. GST)
$10.57
(inc. GST)
Units | Per unit |
1 - 9 | $9.61 |
10 - 49 | $9.32 |
50 - 99 | $9.03 |
100 + | $8.76 |
- RS Stock No.:
- 191-7031
- Mfr. Part No.:
- 691366310006
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | 3663 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac |
Colour | Green |
Material | Nylon 66 |
Related links
- Wurth Elektronik 5mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.5mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5mm Pitch 6 Way Horizontal Pluggable Terminal...