Wurth Elektronik 4172 Series PCB Terminal Block, 4-Contact, 7mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-5918
- Mfr. Part No.:
- 691417220004
- Brand:
- Wurth Elektronik
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$3.143
(exc. GST)
$3.457
(inc. GST)
Units | Per unit | Per Bag* |
100 - 200 | $3.143 | $314.30 |
300 - 1400 | $3.091 | $309.10 |
1500 + | $2.782 | $278.20 |
*price indicative |
- RS Stock No.:
- 191-5918
- Mfr. Part No.:
- 691417220004
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- IT
Related links
- IDC Tools
- Cable Sleeving Tools
- Wurth Elektronik 4122 Series PCB Terminal Block 7mm Pitch 1-Row,...
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row,...
- Wurth Elektronik 4122M Series PCB Terminal Block 7mm Pitch 1-Row,...
- Wurth Elektronik PCB Terminal Block
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row,...
- Sato Parts PCB Terminal Block 7mm Pitch