- RS Stock No.:
- 190-3248
- Mfr. Part No.:
- 46.111.1001.50
- Brand:
- BJB
Discontinued product
- RS Stock No.:
- 190-3248
- Mfr. Part No.:
- 46.111.1001.50
- Brand:
- BJB
Technical data sheets
Legislation and Compliance
Product Details
BJB Terminal for LED Lighting Array
From BJB, this push through terminal block is for use with pushwire terminals and solid conductors in LED arrays. The SMD terminal block is for wiring below the PCB, and requires no tooling as wires can be released by twisting and pulling simultaneously.
Features and Benefits
Rated Impulse Voltage: 2.5 kV
Solder fixing
PPA Housing
Solder fixing
PPA Housing
BJB LED Downlight System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 9A |
Body Orientation | Straight |
Colour | White |
Voltage Rating | 320 V |
Series | 46.111 |