Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 185-4203
- Mfr. Part No.:
- 691305530005
- Brand:
- Wurth Elektronik
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.472
(exc. GST)
$3.819
(inc. GST)
Units | Per unit | Per Pack* |
5 - 65 | $3.472 | $17.36 |
70 - 135 | $3.388 | $16.94 |
140 + | $3.336 | $16.68 |
*price indicative |
- RS Stock No.:
- 185-4203
- Mfr. Part No.:
- 691305530005
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Series 3055 - 5,08 mm - PCB Header Vertical Entry with Plastic Latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | WR-TBL |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Copper Alloy |
Related links
- Wurth Elektronik 3.81mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.5mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal...
- TE Connectivity 5mm Pitch 5 Way Vertical Pluggable Terminal Block...
- HARTING 2.54mm Pitch 5 Way Vertical Pluggable Terminal Block Cable...