Wurth Elektronik 5.08mm Pitch 6 Way Vertical Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 185-4113
- Mfr. Part No.:
- 691304530006
- Brand:
- Wurth Elektronik
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 80)
$11.077
(exc. GST)
$12.185
(inc. GST)
Units | Per unit | Per Box* |
80 - 80 | $11.077 | $886.16 |
160 - 240 | $10.801 | $864.08 |
320 + | $10.634 | $850.72 |
*price indicative |
- RS Stock No.:
- 185-4113
- Mfr. Part No.:
- 691304530006
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | WR-TBL |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Copper Alloy |
Related links
- HARTING 2.54mm Pitch 6 Way Vertical Pluggable Terminal Block Cable...
- Wurth Elektronik 3.81mm Pitch 6 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.5mm Pitch 6 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 6 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 6 Way Vertical Pluggable Terminal...
- TE Connectivity 5mm Pitch 6 Way Vertical Pluggable Terminal Block...
- Wurth Elektronik 2.5mm Pitch 6 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 6 Way Vertical Pluggable Terminal...