- RS Stock No.:
- 176-7820
- Mfr. Part No.:
- 1780000000
- Brand:
- Weidmüller
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.86
(exc. GST)
$5.35
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $4.86 | $24.30 |
10 - 20 | $4.716 | $23.58 |
25 - 45 | $4.576 | $22.88 |
50 - 95 | $4.438 | $22.19 |
100 + | $4.304 | $21.52 |
*price indicative |
- RS Stock No.:
- 176-7820
- Mfr. Part No.:
- 1780000000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-temperature-resistant, 90°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 400 V, 300 (CSA, UL 1059) V |
Colour | Black |
Material | CuMg (Contact), LCPGF (Insulation) |
Related links
- Weidmuller 5.08mm Pitch 3 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 6 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 11 Way Pluggable Terminal Block Through...
- Phoenix Contact 5.08mm Pitch 7 Way Pluggable Terminal Block Spring...
- Wurth Elektronik 5.08mm Pitch 7 Way Pluggable Terminal Block PCB...
- Phoenix Contact 5.08mm Pitch 7 Way Pluggable Terminal Block Solder...