Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1487
- Mfr. Part No.:
- 1748037
- Brand:
- Phoenix Contact
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.35
(exc. GST)
$17.99
(inc. GST)
Units | Per unit |
1 - 12 | $16.35 |
13 - 24 | $15.94 |
25 + | $15.71 |
- RS Stock No.:
- 176-1487
- Mfr. Part No.:
- 1748037
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact PCB Terminal Block, 8 Way, 3.81mm Pitch - FMC 1.5/ 8-ST-3.81 - 1748037
Build a system quickly and easily with this eight-way PCB (printed circuit board) terminal block from Phoenix Contact. It's suitable for panel mounting and can easily be integrated into your build, with conductor connection and operation all taking place from one side only. Push-in connectors allow you to make quick and easy connections without the need for specialist tools, saving on setup time. The unit's defined contact force means you can be sure the contact will remain consistently stable.
A colour-coded activation lever makes this device intuitive to use, speeding up your workflows and making operation simple for users. Conductors with tinned surfaces resist corrosion to ensure excellent conductivity and faithful transmission of the signal, even in damp or humid conditions. Polyamide housing provides good electrical and thermal insulation, with a UL94 V0 flammability rating that certifies it's self-extinguishing in the event of a fire.
A colour-coded activation lever makes this device intuitive to use, speeding up your workflows and making operation simple for users. Conductors with tinned surfaces resist corrosion to ensure excellent conductivity and faithful transmission of the signal, even in damp or humid conditions. Polyamide housing provides good electrical and thermal insulation, with a UL94 V0 flammability rating that certifies it's self-extinguishing in the event of a fire.
• Rated surge voltage of 25kV means it will withstand high inrush voltage
• Versatile option that connects according to EN-VDE (European Norm-Verband der Elektrotechnik) standards
• Phoenix Contact's signature green colour makes for easy identification in busy enclosures
• Versatile option that connects according to EN-VDE (European Norm-Verband der Elektrotechnik) standards
• Phoenix Contact's signature green colour makes for easy identification in busy enclosures
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | FMC 1.5/ 8-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 8 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 8 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block...