Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1255
- Mfr. Part No.:
- 1825608
- Brand:
- Phoenix Contact
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$29.013
(exc. GST)
$31.914
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $29.013 | $1,450.65 |
100 - 150 | $28.287 | $1,414.35 |
200 + | $27.852 | $1,392.60 |
*price indicative |
- RS Stock No.:
- 176-1255
- Mfr. Part No.:
- 1825608
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block, Straight Body Orientation, 12 Way - IC 2,5/12-STGF-5,08 - 1825608
Establish secure cable connections to your PCB using this terminal block from Phoenix Contact. A current rating of 12A makes it suitable for use in high-current devices. As you can screw the wires into this block, the connection is mechanically stability and achieves reliable signal transmissions. A threaded flange lets you quickly mount the unit to a wall without the need for complex tools.
Use this terminal block with industrial control panels that need multiple data and power feeds. It has a flammability rating of UL94 V0 which means burning will stop in ten seconds to prevent fire from spreading. Thanks to a wide operating temperature range between -40°C and +100°C, this is a safe option for use in demanding environments. An insertion and withdrawal rating of 25 cycles indicates it's also reliably durable.
Use this terminal block with industrial control panels that need multiple data and power feeds. It has a flammability rating of UL94 V0 which means burning will stop in ten seconds to prevent fire from spreading. Thanks to a wide operating temperature range between -40°C and +100°C, this is a safe option for use in demanding environments. An insertion and withdrawal rating of 25 cycles indicates it's also reliably durable.
• Compact dimensions of 19.2 (length) x 71.08 (width) x 15mm (depth) to fit in small spaces
• 12 contacts to accommodate multiple wires at once
• Polyamide insulation helps prevent system downtime caused by electric hazards
• Can be combined with the MSTB 2.5 range of terminal blocks for versatile assembly
• Tin-plated contact surface is corrosion-resistant for lasting use
• 12 contacts to accommodate multiple wires at once
• Polyamide insulation helps prevent system downtime caused by electric hazards
• Can be combined with the MSTB 2.5 range of terminal blocks for versatile assembly
• Tin-plated contact surface is corrosion-resistant for lasting use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | IC 2.5/12-STGF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block...