- RS Stock No.:
- 176-1216
- Mfr. Part No.:
- 1777798
- Brand:
- Phoenix Contact
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$28.887
(exc. GST)
$31.776
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $28.887 | $1,444.35 |
100 - 150 | $28.165 | $1,408.25 |
200 + | $27.731 | $1,386.55 |
*price indicative |
- RS Stock No.:
- 176-1216
- Mfr. Part No.:
- 1777798
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 8, pitch: 5.08 mm, connection method: Front screw connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | FRONT-MSTB 2.5/ 8-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Through Hole