Phoenix Contact TDPT 4/ 3-SC-6.35-ZB Series PCB Terminal Block, 3-Contact, 6.35mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 175-3882
- Mfr. Part No.:
- 1017515
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 175-3882
- Mfr. Part No.:
- 1017515
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB terminal block, nominal current: 41 A, nom. voltage: 1000 V, pitch: 6.35 mm, number of positions: 3, connection method: Screw connection with tension sleeve,mounting:Wavesoldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 6.35mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 41A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 1000 V |
Series | TDPT 4/ 3-SC-6.35-ZB |
Length | 20.75mm |
Material | Copper Alloy (Contact) |
Width | 19.85mm |
Depth | 23.4mm |