- RS Stock No.:
- 173-1201
- Brand:
- RS PRO
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$3.601
(exc. GST)
$3.961
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $3.601 | $720.20 |
400 - 600 | $3.511 | $702.20 |
800 + | $3.457 | $691.40 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-1201
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.5mm Pluggable Rising Clamp Terminal Block Female
2-12 pole solid block
Pluggable male-female connectors
Closed headers
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Closed headers
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8 A, 10 A |
Voltage Rating | 250 V, 300 V |
Colour | Green |
Material | Brass |
Related links
- RS PRO 3.5mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 10 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 7 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 10 Way Pluggable Terminal Block Through Hole,...