Weidmüller BC 3.81 Series Pluggable Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 172-2803
- Mfr. Part No.:
- BCF 3.81/06/180 SN BK BX - 1969980000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2803
- Mfr. Part No.:
- BCF 3.81/06/180 SN BK BX - 1969980000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Socket Connectors - 180° Push In
These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 17.5A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 320 V |
Series | BC 3.81 |
Material | Nylon |
Width | 7.9mm |
Depth | 22mm |
Length | 22.95mm |