- RS Stock No.:
- 170-3838
- Mfr. Part No.:
- 1778124
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$25.317
(exc. GST)
$27.849
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $25.317 | $1,265.85 |
100 - 150 | $24.684 | $1,234.20 |
200 + | $24.304 | $1,215.20 |
*price indicative |
- RS Stock No.:
- 170-3838
- Mfr. Part No.:
- 1778124
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
Phoenix Contact PCB Terminal Block, 12A Current Rating, Plug-In Mounting - MSTB 2,5/16-STF-5,08 - 1778124
Quickly connect conductors to your circuit board with this PCB terminal block from Phoenix Contact. Thanks to its pre-assembled cable harness, connectors are easy to insert and remove, so you benefit from rapid wiring and commissioning of your system.
The unit's rated surge voltage of 4kV protects it against overcurrent, so there's minimal chance of electrical faults damaging your system. Its housing is made from nylon to offer insulation and protection against electric shocks. As nylon doesn't corrode, this is a reliable option for use in humid settings.
A mechanical durability of 25 cycles means you can attach and remove conductors multiple times. You'll find a terminal block like this used in machine-building applications and electrical installations.
The unit's rated surge voltage of 4kV protects it against overcurrent, so there's minimal chance of electrical faults damaging your system. Its housing is made from nylon to offer insulation and protection against electric shocks. As nylon doesn't corrode, this is a reliable option for use in humid settings.
A mechanical durability of 25 cycles means you can attach and remove conductors multiple times. You'll find a terminal block like this used in machine-building applications and electrical installations.
Features & Benefits
• Suitable for automated, semi-automated and manual wiring to best suit your application's needs
• Copper contacts ensure superior electrical conductivity for power efficiency
• Conforms to UL94 V0 flammability requirements, so it's flame-retardant and won't catch alight in the event of a fire
• Meets IEC 61984 safety standards for connectors with rated voltages between 50 and 1,000V AC
• IP20-rated housing is finger-safe and protected against wires and tools larger than 12mm
• Copper contacts ensure superior electrical conductivity for power efficiency
• Conforms to UL94 V0 flammability requirements, so it's flame-retardant and won't catch alight in the event of a fire
• Meets IEC 61984 safety standards for connectors with rated voltages between 50 and 1,000V AC
• IP20-rated housing is finger-safe and protected against wires and tools larger than 12mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 5.08mm |
Series | MSTB 2.5/16-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...