- RS Stock No.:
- 170-3825
- Mfr. Part No.:
- 1758403
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$13.231
(exc. GST)
$14.554
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $13.231 | $661.55 |
100 - 150 | $12.90 | $645.00 |
200 + | $12.701 | $635.05 |
*price indicative |
- RS Stock No.:
- 170-3825
- Mfr. Part No.:
- 1758403
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
Phoenix Contact PCB Terminal Block, 10 Way, 12A Current Rating - MSTB 2.5/10-ST-5.08 BD:1-10 - 1758403
This 10-pin PCB terminal block from Phoenix Contact is a straightforward way to connect power cables to a PCB. Conductors are fixed in place using a screw connector with a tension sleeve, which supports a secure and reliable connection. It also achieves maximum contact force, which minimises temperature rise and reduces the risk of fire. For an additional level of protection, the robust thermoplastic housing is flame-retardant.
Integrated test points make it easy to take measurements without removing the wiring or other accessories. This product is ideal for designs needing a secure and semi-permanent wire connection that can be readily swapped out for inspection or repair.
The polyamide insulator is corrosion-resistant and abrasion-resistant to maximise the products service life. As part of Phoenixs CLASSIC COMBICON system, this terminal block offers plug-in mounting for ease of installation.
Integrated test points make it easy to take measurements without removing the wiring or other accessories. This product is ideal for designs needing a secure and semi-permanent wire connection that can be readily swapped out for inspection or repair.
The polyamide insulator is corrosion-resistant and abrasion-resistant to maximise the products service life. As part of Phoenixs CLASSIC COMBICON system, this terminal block offers plug-in mounting for ease of installation.
• Compact dimensions of 18.3 (L) x 50.8 (W) x 15mm (H) and a pitch of 5.08mm for hassle-free wiring in small spaces
• VDE, CSA and EAC approvals guarantee the block meets essential international standards of safety
• VDE, CSA and EAC approvals guarantee the block meets essential international standards of safety
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTB 2.5/10-ST-5.08 BD:1-10 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 5mm Pitch 12 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Plug-In, Screw...
- Phoenix Contact 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Plug-In, Screw...