- RS Stock No.:
- 170-3824
- Mfr. Part No.:
- 1758393
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$10.699
(exc. GST)
$11.769
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $10.699 | $534.95 |
100 - 150 | $10.432 | $521.60 |
200 + | $10.271 | $513.55 |
*price indicative |
- RS Stock No.:
- 170-3824
- Mfr. Part No.:
- 1758393
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
Phoenix Contact 8-Pin PCB Terminal Block, 1 Row, 5.08mm Pitch - MSTB 2.5/ 8-ST-5.08 BD:1-8 - 1758393
This PCB connector from Phoenix Contact provides an effective female gender terminal for your electronic system. With a nominal current of 12A and voltage rating of 320V, its suitable for a standard-powered system. It features plug-in mounting and a screw termination method, so making your setup secure is simple.
Copper alloy contacts provide efficient electrical conduction, reducing resistance in the system, while a wide pitch of 5.08mm provides greater space between poles to fit your wiring. The connector has eight contacts in one row, giving you flexibility when organising your setup. The tough polyamide structure of the housing provides strength and durability when used under demanding industrial conditions, so itll last longer.
Copper alloy contacts provide efficient electrical conduction, reducing resistance in the system, while a wide pitch of 5.08mm provides greater space between poles to fit your wiring. The connector has eight contacts in one row, giving you flexibility when organising your setup. The tough polyamide structure of the housing provides strength and durability when used under demanding industrial conditions, so itll last longer.
• Allows the connection of two conductors so will save you space
• High maximum contact force means low temperature rise, which is essential for uninterrupted use
• Flammability rating of V0 according to UL 94, meaning burning stops within 10 seconds
• Operates in ambient temperatures of -40°C to +100°C for reliable use in harsh industrial environments
• Space-efficient dimensions of 18.3 (L) x 40.64 (W) x 15mm (H)
• High maximum contact force means low temperature rise, which is essential for uninterrupted use
• Flammability rating of V0 according to UL 94, meaning burning stops within 10 seconds
• Operates in ambient temperatures of -40°C to +100°C for reliable use in harsh industrial environments
• Space-efficient dimensions of 18.3 (L) x 40.64 (W) x 15mm (H)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 8-ST-5.08 BD:1-8 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 8 Way Right Angle Pluggable Terminal...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Plug-In, Screw...
- Phoenix Contact 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Plug-In, Screw...