- RS Stock No.:
- 144-4329
- Brand:
- RS PRO
1310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.35
(exc. GST)
$3.69
(inc. GST)
Units | Per unit |
1 - 62 | $3.35 |
63 - 124 | $3.29 |
125 + | $3.22 |
- RS Stock No.:
- 144-4329
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.5mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 10 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 5 Way Pluggable Terminal Block Through Hole,...