RS PRO 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4113
- Brand:
- RS PRO
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.207
(exc. GST)
$0.228
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.207 | $207.00 |
2000 - 3000 | $0.202 | $202.00 |
4000 + | $0.199 | $199.00 |
*price indicative |
- RS Stock No.:
- 144-4113
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.81mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Through Hole
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Panel Mount,...