Amphenol ICC Bergstak Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 716-6876
- Mfr. Part No.:
- 61082-081400LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 716-6876
- Mfr. Part No.:
- 61082-081400LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
Product Details
0.8mm Bergstak® Series
These FCI Bergstk® high density 0.8mm pitch SMT connectors provide space saving in board to board stacking applications.
Blade-on-beam contacts allow peeling and prevent stubbing
The Bergstak® system from FCI are high density parallel board to board connectors which can be configured to various PCB stack heights. These Bergstak® connectors are polarized, have generous lead-in angles with precise contact positioning ensuring precise mating alignment and reliability.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 0.8mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 800mA |
Voltage Rating | 100 V ac |
Series | Bergstak |
Contact Material | Copper |