Preci-Dip 833 Series Right Angle Surface Mount PCB Socket, 18-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 702-3167
- Mfr. Part No.:
- 833-87-018-30-001101
- Brand:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-3167
- Mfr. Part No.:
- 833-87-018-30-001101
- Brand:
- Preci-Dip
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 100 V ac, 150 V dc |
Series | 833 |
Contact Material | Beryllium Copper |