Hirose FX11 Series Straight Surface Mount PCB Socket, 92-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 700-8575
- Mfr. Part No.:
- FX11LA-92S-SV
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 700-8575
- Mfr. Part No.:
- FX11LA-92S-SV
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose FX11 Series 0.5 mm High-Speed Board to Board Connectors
FX11 series 0.5 mm high-speed board to board SMT header and receptacle connectors with a low profile design able to produce board to board mating heights of 2 mm, 2.5 mm and 3 mm. The 0.5mm pitch offers space saving on the PCB and makes these FX11 connectors ideal for use in high density applications. Metal fittings either end of the connector provide a robust retention to the PCB and protect against solder peeling and mechanical stress. The contacts of these 0.5mm FX11 series high-speed board to board PCB connectors feature a long wiping distance for highly reliable electrical continuity. A solder gap in the board mounting portion of the contact helps to prevent solder wicking. These FX11 board to board connectors also feature PCB guide posts that provide extra stability on the PCB.
Features and Benefits
• High density design for PCB space saving
• Low profile design for board mating heights of 2 mm, 2.5 mm and 3 mm
• Metal fittings for robust connection to PCB and protection against solder peeling
• Highly reliable contacts with long wiping distance
• Solder gap on contacts to prevent solder wicking
• PCB guide posts for extra stability on PCB
• Low profile design for board mating heights of 2 mm, 2.5 mm and 3 mm
• Metal fittings for robust connection to PCB and protection against solder peeling
• Highly reliable contacts with long wiping distance
• Solder gap on contacts to prevent solder wicking
• PCB guide posts for extra stability on PCB
Product Application Information
The low profile high density design of these 0.5mm FX11 series high-speed Board to Board connectors make them ideal for use in miniature electronic equipment. Applications include notebook computers, PDAs and other portable devices
0.5mm Board to Board - Hirose FX11
Specifications
Attribute | Value |
---|---|
Number of Contacts | 92 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V ac |
Series | FX11 |
Contact Material | Copper |