TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 680-5110
- Mfr. Part No.:
- 188275-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-5110
- Mfr. Part No.:
- 188275-6
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Micro-MaTch 1.27mm Female On-Board SMT Sockets
Micro-MaTch Female-on-Board SMT socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board SMT sockets are polarized to prevent mismating. Part numbers x-338069-x feature locking latches for a secure mating connection.
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Contact spring prevents fretting corrosion
• Gas tight connection
• Polarization to prevent mismating
• Versions with locking latches for secure mating connection
• Fully tin plated contacts
• Contact spring prevents fretting corrosion
• Gas tight connection
• Polarization to prevent mismating
• Versions with locking latches for secure mating connection
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Female-On-Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1.5A |
Voltage Rating | 230 V |
Series | Micro-MaTch |
Contact Material | Bronze |