Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 670-1134
- Mfr. Part No.:
- 90148-1103
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 670-1134
- Mfr. Part No.:
- 90148-1103
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
90° PC Board Connectors, 90148 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 350 V ac/dc |
Series | C-Grid |
Contact Material | Bronze |
Series Number | 90148 |