TE Connectivity AMPMODU Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 195-6903
- Mfr. Part No.:
- 2-2314924-0
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.56
(exc. GST)
$5.02
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $4.56 | $22.80 |
100 - 195 | $4.446 | $22.23 |
200 + | $4.378 | $21.89 |
*price indicative |
- RS Stock No.:
- 195-6903
- Mfr. Part No.:
- 2-2314924-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Centerline: 2.00mm [0.079"]
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Receptacle |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 125 V , 650 V |
Series | AMPMODU |
Contact Material | Bronze |
Contact Plating | Nickel Plated, Tin |
Series Number | 2-2314924 |
Related links
- Hammers
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header...
- TE Connectivity AMPMODU Series Straight Through Hole Mount PCB...
- TE Connectivity Solder Termination
- TE Connectivity MICTOR Series Straight Surface Mount PCB Socket...
- TE Connectivity AMPMODU Series Straight Surface Mount PCB Socket...