Samtec QSE Series Right Angle Surface Mount PCB Socket, 40-Contact, 1-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 179-8995
- Mfr. Part No.:
- QSE-040-01-L-D-A-K
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 179-8995
- Mfr. Part No.:
- QSE-040-01-L-D-A-K
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and assists with ease of mating and alignment. QSE is a 28+ Gbps performance interconnect with stack heights from 5 mm to 25 mm.
0.80 mm (.0315") pitch
Up to 200 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Up to 200 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 1 |
Pitch | 0.8mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12 A, 23A |
Voltage Rating | 225 V |
Series | QSE |
Contact Material | Bronze |