- RS Stock No.:
- 179-8825
- Mfr. Part No.:
- BSH-030-01-L-D-A
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 179-8825
- Mfr. Part No.:
- BSH-030-01-L-D-A
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Six standard positions, up to 300 I/O pins
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197")
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197")
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
Specifications
Attribute | Value |
---|---|
Series | BSH |
Pitch | 0.5mm |
Number of Contacts | 60 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Bronze |
Current Rating | 12A |
Voltage Rating | 175 V |