Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT
- RS Stock No.:
- 176-9899
- Mfr. Part No.:
- 610120249221
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 176-9899
- Mfr. Part No.:
- 610120249221
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth Elektronic PCB Socket
The Wurth Electronik WR-PHD 6101 series through-hole mount right angle PCB socket has 16 contacts. It has a voltage rating of 250VAC/DC and a current rating of 3A. The socket has gold-plated copper alloy contacts. It is used in portable and handheld equipment.
Features and Benefits
Pitch size is 2.54mm
Dual rows
Large mating guide
Operating temperature ranges between -40°C and 105°C
Stacking height is 8.5mm
Termination method is SMT
Dual rows
Large mating guide
Operating temperature ranges between -40°C and 105°C
Stacking height is 8.5mm
Termination method is SMT
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | PCB Socket |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Stacking Height | 8.5mm |
Termination Method | SMT |
Current Rating | 12A |
Voltage Rating | 250 V |
Series | WR-PHD |
Contact Plating | Gold |
Contact Material | Copper |
Series Number | 6101 |