Hirose DF30 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 166-4835
- Mfr. Part No.:
- DF30FC-30DS-0.4V(82)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 166-4835
- Mfr. Part No.:
- DF30FC-30DS-0.4V(82)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Receptacles
High density mounting
High contact reliability
Self-alignment feature
Wide selection of pin counts
Suitable for automatic mounting
Test connectors
High contact reliability
Self-alignment feature
Wide selection of pin counts
Suitable for automatic mounting
Test connectors
Without metal fittings
0.4mm Hirose - DF30
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 0.4mm |
Type | Board to Board, Board to FPC |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 30 V |
Series | DF30 |
Contact Material | Copper |