Stelvio Kontek MINICOM Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 163-3120
- Mfr. Part No.:
- 4773001150440
- Brand:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 163-3120
- Mfr. Part No.:
- 4773001150440
- Brand:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
MINICOM Low Profile Breakaway PCB Sockets
MINICOM low profile breakaway PCB socket connectors with a tapered entry design for easy pin insertion and specially shaped contacts to prevent solder wicking. These MINICOM low profile breakaway PCB sockets have black GF UL94V-0 high temperature thermoplastic housings enabling an operating temperature range of -55 to +125°C and are available with tinned or gold plated contacts.
Insulation resistance 104 MΩ
Rated current 2A
Rated current 2A
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 500 V |
Series | MINICOM |
Contact Material | Bronze |