TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 161-5696
- Mfr. Part No.:
- 2178711-4
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 900)
$0.668
(exc. GST)
$0.735
(inc. GST)
Units | Per unit | Per Reel* |
900 - 3600 | $0.668 | $601.20 |
4500 + | $0.602 | $541.80 |
*price indicative |
- RS Stock No.:
- 161-5696
- Mfr. Part No.:
- 2178711-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-MaTch Value Line 1.27mm Female On-Board SMT PCB Sockets
Micro-MaTch Value Line female-on-board PCB SMT mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical SMT mount PCB socket connectors have black PA 4.6 GF housings and tin over nickel contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | Micro-MaTch |
Contact Material | Copper |
Related links
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch...
- Samtec SLM Series Straight Through Hole Mount PCB Socket 1-Row...
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB...
- TE Connectivity 2.54mm Pitch 2 Row
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 6 Way
- TE Connectivity Micro-MaTch Series Right Angle Through Hole Mount...
- TE Connectivity Micro-MaTch Series Straight Surface Mount PCB...
- TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB...