HARWIN M40 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 161-3697
- Mfr. Part No.:
- M40-3100545R
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 161-3697
- Mfr. Part No.:
- M40-3100545R
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double Row Female SMT with location pegs, 2.25mm connector height - 10 contacts (5+5).
Gold finish on contact area and termination.
Packaged in Tape & Reel, with Pick & Place caps.
Gold finish on contact area and termination.
Packaged in Tape & Reel, with Pick & Place caps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 1mm |
Type | PCB Socket |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 1 kV |
Series | M40 |
Contact Plating | Gold |
Contact Material | Bronze |