Samtec MMS Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 159-0579
- Mfr. Part No.:
- MMS-103-01-L-DH
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 159-0579
- Mfr. Part No.:
- MMS-103-01-L-DH
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
2.00 mm Tiger Claw™ Socket Strip
Pitch: 2.00 mm (.0787")
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 3.9A |
Series | MMS |
Contact Material | Bronze |