Amphenol ICC Minitek Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 137-0966
- Mfr. Part No.:
- 10131933-104ULF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 137-0966
- Mfr. Part No.:
- 10131933-104ULF
- Brand:
- Amphenol FCI
Legislation and Compliance
Product Details
2.00 mm Amphenol FCI Minitek Series PCB Sockets
Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are made from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.
Features and Benefits
• Space saving 2.00 mm pitch
• Modular system with a range of configurations for design flexibility
• 2A performance with more than one contact powered
• Double solder tail on single row vertical connectors
• Dual beam contacts for high electrical reliability
• High temperature thermoplastic housings
• Modular system with a range of configurations for design flexibility
• 2A performance with more than one contact powered
• Double solder tail on single row vertical connectors
• Dual beam contacts for high electrical reliability
• High temperature thermoplastic housings
Product Application Information
These MINITEK Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Receptacle |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 200 V |
Series | Minitek |
Contact Material | Copper |
Series Number | 10131933 |