Amphenol ICC Dubox Series Right Angle Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 121-7349
- Mfr. Part No.:
- 89882-410LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 121-7349
- Mfr. Part No.:
- 89882-410LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Dubox Horizontal PCB Receptacles
The Dubox Board to Board Double Row PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board PCB Horizontal Receptacles is Tin all over.
Rated at 3A/1000V
Operating temperature range -65 to +125°C
Insulation resistance 105 MΩ
Flammability rating UL94 V-0
Operating temperature range -65 to +125°C
Insulation resistance 105 MΩ
Flammability rating UL94 V-0
Note
Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 1 kV |
Series | Dubox |
Contact Material | Bronze |