Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
PCB Sockets
RS PRO Right Angle Through Hole Mount PCB Socket, 16-Contact, 1-Row, 13.97mm Pitch, Solder Termination
RS Stock No.:
437-171
Brand:
RS PRO
View all PCB Sockets
Discontinued product
RS Stock No.:
437-171
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Dimensional Drawing
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
8-Port Harmonica
An 8 port category 4 8//8 way socket module, commonly known as a harmonica, for right angle PCB mounting. Ideal for multiple network applications.
Dimensions(mm) H, 13.3 x W, 114.43 x L, 20.70
Attribute
Value
Number of Contacts
16
Number of Rows
1
Pitch
13.97mm
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
SS-668808
Contact Material
Copper