- RS Stock No.:
- 745-5274
- Mfr. Part No.:
- 207541-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5274
- Mfr. Part No.:
- 207541-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Metrimate In-Line Pin and Socket Headers
Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are made from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or gold duplex socket contacts.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 14A |
Voltage Rating | 600 V ac |
Gender | Male |