TE Connectivity Metrimate Series Panel Mount Housing Receptacle, 15 Contact(s), 5.08mm Pitch, 5 Row(s)
- RS Stock No.:
- 191-8434
- Mfr. Part No.:
- 213427-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-8434
- Mfr. Part No.:
- 213427-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Metrimate Power Drawer Connector Plug and Socket Housings
Metrimate standard drawer connector plug and socket housings made from black UL 94V-0 polyester GF with a 5.08mm centerline. These standard drawer connector plug and socket housings provide blind mating with up to 2.3mm misalignment in any direction, have guide pins molded into the plug half and can be front or rear panel mounted.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Specifications
Attribute | Value |
---|---|
Series | Metrimate |
Pitch | 5.08mm |
Number of Contacts | 15 |
Number of Rows | 5 |
Mounting Type | Panel Mount |
Termination Method | Screw |
Gender | Female |