- RS Stock No.:
- 144-4397
- Mfr. Part No.:
- RP4000-MCX-PCBMOUNT
- Brand:
- Teledyne LeCroy
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$613.80
(exc. GST)
$675.18
(inc. GST)
Units | Per unit |
1 + | $613.80 |
- RS Stock No.:
- 144-4397
- Mfr. Part No.:
- RP4000-MCX-PCBMOUNT
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy RP4000 MCX PCB Mount Test Probe Connector
The Teledyne LeCroy RP4030 Power Rail Probe meets the specific requirements of those who need to acquire a low-voltage DC signal.The RP4030 will faithfully acquire a low-impedance, low-voltage DC power/voltage rail signal without unduly loading the device under test (DUT), while providing high offset to allow DC power/voltage rail signal display on an oscilloscope with high gain. The RP4000-MCX-PCBMOUNT is Quantity (10) MCX 6mm x 6mm PCB mounts (additional to those supplied with RP4030)
Features and Benefits
- RP4030 Active Voltage Rail Probe
- Large Offset Range
- Low Attenuation and Noise
- High DC Input Impedance
- 4 GHz of Bandwidth
- Wide Assortment of Tips and Leads
- Optional Browser Tip
Application
- Automotive
- Power applications
- Motor drive development
- Product design applications
Specifications
Attribute | Value |
---|---|
Accessory Type | MCX PCB Mount Receptacle |
For Use With | RP4030 Voltage Rail Probe |
Related links
- FLIR 6mm probe Camera Probe 640 x 480pixels Resolution
- FLIR 10mm probe Camera Probe 640 x 480pixels Resolution
- FLIR 5.5mm probe Camera Probe 1280 x 720pixels Resolution
- ifm electronic Adapter for Use with SFD Probe TN Probe
- Keysight Technologies N2785A Probe Holder 1141A/1153A Active...
- FLIR 4.9mm probe Camera Probe 1280 x 720pixels Resolution
- FLIR 5.5mm probe Camera Probe 640 x 480pixels Resolution
- FLIR 4.5mm probe Camera Probe 640 x 480pixels Resolution