- RS Stock No.:
- 841-5126
- Mfr. Part No.:
- HLMP-4719-A00B2
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 841-5126
- Mfr. Part No.:
- HLMP-4719-A00B2
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing
This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LED lamps:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable
PCB LED Indicators, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Supply Voltage | 1.8 V |
Number of Pins | 2 |
Viewing Angle | 50 ° |
Dominant Wavelength | 585 nm |
LED Orientation | Right Angle |
LED Material | GaP |
Dimensions | 5.08 (Dia.) x 9.19mm |
Forward Current | 7mA |
Lens Finish | Diffused, Tinted |
Configuration | Single |
Lens Colour | Yellow |
LED Size | 5mm (T-1 3/4) |
Series | HLMP |
Intensity | 2.1mcd |