VCC 6200T7, PCB LED Indicator

  • RS Stock No. 137-1263
  • Mfr. Part No. 6200T7
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

6200T Series T-1 Right Angle SMT PCB LED

6200T Series of Bright Pipes™ right-angle sub-miniature SMT LED indicators from VCC.

• Tape and reel packaged for high-speed pick-and-place installation
• Compact form enables high density placement
• Wide viewing angle
• Low current (2mA)
• Ideal for backlighting applications
• Black PPS UL94V-O rated housing

PCB LED Indicators, VCC

Specifications
Attribute Value
Length 4.39mm
Intensity 3.8mcd
Series 6300T
1000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.924
(exc. GST)
$ 3.216
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$2.924
$14.62
50 - 120
$2.596
$12.98
125 - 245
$2.38
$11.90
250 - 495
$2.156
$10.78
500 +
$1.966
$9.83
*price indicative
Related Products
Dialight 550-xx04 Series LED CBI® Circuit Board Indicators ...
Description:
Dialight 550-xx04 Series LED CBI® Circuit Board Indicators The 550-xx04 series, from Dialight, are 5mm LED circuit board indicators (CBI®) They are in top-viewing, single LED packages. The 550-xx04 family are in a black plastic housing which offers a high ...
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing ...
Description:
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages They are low current LEDs lamps which are suitable for indicator applications. These tinted and diffused LED lamps offer ...
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators ...
Description:
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black ...
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators ...
Description:
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators The 553-xxxx series, from Dialight, are PCB LED indicators They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black ...