- RS Stock No.:
- 545-109
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 545-109
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Task Type | Bending, Cutting |
Tool Type | Hand-Held Tool |
Maximum Bend Length | 16mm |
Maximum Cut Length | 32mm |
Maximum Lead Diameter Capacity | 1mm |
Minimum Bend Length | 6.5mm |
Minimum Cut Length | 16mm |
Minimum Lead Diameter Capacity | 0.25mm |
Lead Diameter Capacity Range | 0.25 → 1mm |
Cut Length Range | 16 → 32mm |
Bend Length Range | 6.5 → 16mm |