- RS Stock No.:
- 906-0183
- Mfr. Part No.:
- S08B-PUDSS-1(LF)(SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 906-0183
- Mfr. Part No.:
- S08B-PUDSS-1(LF)(SN)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST 2.0mm PUD Series PCB Header Connectors
PUD Series 2.0mm pitch wire-to-board PCB header connectors with a low insertion force and a compact high density double row design for a stable contact performance in high vibration environments. These PUD 2.0mm PCB header connectors feature a locking mechanism which produces an audible click when the header and socket are mated and are available as through hole mounting with a vertical mounting orientation with or without a PCB locating boss (BxxB-PUDSS = without boss, BxxB-PUDSS-1 = with boss) or a right angle mounting orientation with a mounting boss. SMT versions are also available.
JST 2.00mm PUD Series Wire-to-Board Connectors
Specifications
Attribute | Value |
---|---|
Series | PUD |
Pitch | 2.0mm |
Number of Contacts | 8 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |