Hirose HIF3F Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 896-1079
- Mfr. Part No.:
- HIF3F-50PA-2.54DSA(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 896-1079
- Mfr. Part No.:
- HIF3F-50PA-2.54DSA(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3F Series Shrouded PCB Pin Headers
HIF3F series 2.54mm vertical and right angle PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3F series 2.54mm PCB box style shrouded headers feature a latch holder, polarizing key and a slotted housing design to prevent misinsertion and are compatible with the HIF3B series. Typical applications for these HIF3F shrouded PCB pin headers include computers, terminal equipment, PPC and other electronic equipment.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | HIF3F |
Pitch | 2.54mm |
Number of Contacts | 50 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Voltage Rating | 200.0 V |