- RS Stock No.:
- 874-5262
- Brand:
- RS PRO
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.196
(exc. GST)
$2.416
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.196 | $21.96 |
100 - 990 | $2.13 | $21.30 |
1000 - 2490 | $2.064 | $20.64 |
2500 - 4990 | $2.019 | $20.19 |
5000 + | $1.976 | $19.76 |
*price indicative |
- RS Stock No.:
- 874-5262
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical Mount PCB Terminal Block Headers with Screw Flanges
Vertical mount PCB terminal block headers with a 3.5mm pitch and M2.5 screw flanges. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.5mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |
Related links
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 10 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 10 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 9 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 3 Way Pluggable Terminal Block Through Hole,...