- RS Stock No.:
- 874-5240
- Brand:
- RS PRO
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.547
(exc. GST)
$0.602
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.547 | $5.47 |
100 - 990 | $0.53 | $5.30 |
1000 - 2490 | $0.514 | $5.14 |
2500 - 4990 | $0.505 | $5.05 |
5000 + | $0.494 | $4.94 |
*price indicative |
- RS Stock No.:
- 874-5240
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical Mount PCB Terminal Block Headers with Screw Flanges
Vertical mount PCB terminal block headers with a 3.5mm pitch and M2.5 screw flanges. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |
Related links
- RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.5mm Pitch 9 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole,...