Hirose DF50 Series Straight Surface Mount PCB Header, 40 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 873-5252
- Mfr. Part No.:
- DF50-40DP-1V(62)
- Brand:
- Hirose
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$2.161
(exc. GST)
$2.377
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.161 | $21.61 |
*price indicative
- RS Stock No.:
- 873-5252
- Mfr. Part No.:
- DF50-40DP-1V(62)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 1.0mm DF50 Series PCB Header Connectors
DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Wire to Board - Hirose DF50 Series
Specifications
Attribute | Value |
---|---|
Series | DF50 |
Pitch | 1.0mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 50 |
Current Rating | 1.0A |
Voltage Rating | 100.0 V |
Related links
- Hirose DF50 Series Straight Surface Mount PCB Header, 40...
- Hirose DF50 Series Straight Surface Mount PCB Header, 20...
- Hirose DF50 Series Straight Surface Mount PCB Header, 50...
- Hirose DF50 Series Straight Surface Mount PCB Header, 30...
- Hirose DF50 Series Right Angle Surface Mount PCB Header, 50...
- Hirose DF50 Series Right Angle Surface Mount PCB Header, 20...
- Hirose DF50 Series Straight Surface Mount PCB Header, 3...
- Hirose DF50 Series Straight Surface Mount PCB Header, 8...