Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 6 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 828-6041
- Mfr. Part No.:
- 662006235922
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 828-6041
- Mfr. Part No.:
- 662006235922
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
WR-MPC3 3.0mm Dual Row SMT Vertical Mount Male Header Connector with THT Board Lock
WR-MPC3 dual row SMT vertical mount shrouded male header connectors with a 3.0mm pitch and board locks. These WR-MPC3 3.0mm dual row vertical header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate with WR-MPC3 female dual row receptacle style connector housings.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Series | WR-MPC3 |
Pitch | 3.0mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 250.0 V |