Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 18 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 828-4900
- Mfr. Part No.:
- 64901821022
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 828-4900
- Mfr. Part No.:
- 64901821022
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
WR-MPC4 4.20mm Dual Row Right Angle Male Header Connector with Mounting Flanges
WR-MPC4 dual row right angle male headers with a 4.20mm pitch and screw mounting flanges. These WR-MPC4 dual row right angle headers, have a UL94-V0 white nylon 66 insulator, tin plated copper stamped contacts and mate with WR-MPC4 4.20mm female dual row plug style receptacle housings.
4.20mm Wurth WR-MPC4 Series
Specifications
Attribute | Value |
---|---|
Series | WR-MPC4 |
Pitch | 4.2mm |
Number of Contacts | 18 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 69.0A |
Voltage Rating | 600.0 V |