TE Connectivity Buchanan Series PCB Header, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 821-8757
- Mfr. Part No.:
- 1546931-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-8757
- Mfr. Part No.:
- 1546931-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK Series 5mm Unshrouded High Temperature Pin Headers
TERMI-BLOK series 5mm pitch unshrouded single row high temperature pin headers with tin plated brass contacts and a high temperature black polyamide 6.6 GF housing.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | PCB Header |
Current Rating | 12A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 300 V ac |
Series | Buchanan |
Width | 2.8mm |
Length | 40mm |
Depth | 2mm |
Material | Nylon |