TE Connectivity 3.5mm Pitch 6 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 821-2529
- Mfr. Part No.:
- 284539-6
- Brand:
- TE Connectivity
On back order for despatch 02/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.25
(exc. GST)
$5.77
(inc. GST)
Units | Per unit |
1 - 24 | $5.25 |
25 - 49 | $5.12 |
50 + | $5.06 |
- RS Stock No.:
- 821-2529
- Mfr. Part No.:
- 284539-6
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 3.5mm Right Angle Closed End Headers with Threaded Flange
TERMI-BLOK 3.5mm right angle mount closed end headers with threaded flange and polarization keying slots. These TERMI-BLOK 3.5mm closed end PCB header terminal block connectors are made from green polyamide 6.6 GF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |
Related links
- TE Connectivity 3.5mm Pitch 8 Way Pluggable Terminal Block Panel...
- TE Connectivity 3.5mm Pitch 16 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 6 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 6 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 6 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 6 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 6 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 6 Way Vertical Pluggable Terminal...