- RS Stock No.:
- 816-5041
- Mfr. Part No.:
- 14110513002000
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 816-5041
- Mfr. Part No.:
- 14110513002000
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | Har-Flexicon |
Pitch | 2.54mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Termination Method | SMT |
Current Rating | 7.3A |
Voltage Rating | 160.0 V |
Gender | Male |